NVTFS040N10MCLTAG
onsemi
Description: Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ, 1500-REEL, Automotive Qualified

Overview of NVTFS040N10MCLTAG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NVTFS040N10MCLTAG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 27AK4257
Newark Ptng 100V Ll U8Fl/ Reel |Onsemi NVTFS040N10MCLTAG RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2920
  • 3,000 $0.2860
  • 6,000 $0.2640
  • 12,000 $0.2470
  • 18,000 $0.2300
  • 30,000 $0.2190
$0.2190 / $0.2920 Buy Now
DISTI # 488-NVTFS040N10MCLTAGCT-ND
DigiKey PTNG 100V LL U8FL Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 375
In Stock
  • 1 $1.0100
  • 10 $0.6290
  • 100 $0.4112
  • 500 $0.3175
  • 1,500 $0.2718
  • 3,000 $0.2488
  • 4,500 $0.2371
  • 7,500 $0.2238
  • 10,500 $0.2160
  • 15,000 $0.2122
$0.2122 / $1.0100 Buy Now
DISTI # NVTFS040N10MCLTAG
Avnet Americas PTNG 100V LL U8FL - Tape and Reel (Alt: NVTFS040N10MCLTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days Container: Reel 9000 Factory Stock
  • 3,000 $0.1847
$0.1847 Buy Now
DISTI # 863-VTFS040N10MCLTAG
Mouser Electronics MOSFETs Single N-Channel Power MOSFET 100 V, 28 A, 26mohm RoHS: Compliant 832
  • 1 $0.7400
  • 10 $0.5970
  • 100 $0.4000
  • 500 $0.3210
  • 1,000 $0.2750
  • 1,500 $0.2540
  • 3,000 $0.2260
  • 9,000 $0.2120
$0.2120 / $0.7400 Buy Now
Onlinecomponents.com Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ RoHS: Compliant 0
  • 1,500 $0.2324
  • 3,000 $0.2261
  • 6,000 $0.2172
  • 7,500 $0.2139
  • 10,500 $0.2107
  • 25,500 $0.2076
  • 51,000 $0.2045
$0.2045 / $0.2324 Buy Now
DISTI # NVTFS040N10MCLTAG
Avnet Silica (Alt: NVTFS040N10MCLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # NVTFS040N10MCLTAG
EBV Elektronik (Alt: NVTFS040N10MCLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now
Flip Electronics Stock 9000
RFQ

CAD Models for NVTFS040N10MCLTAG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NVTFS040N10MCLTAG by onsemi

NVTFS040N10MCLTAG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
511AB
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
21 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
109 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
Drain Current-Max (ID)
6.1 A
Drain-source On Resistance-Max
0.038 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
3.2 pF
JESD-30 Code
S-PDSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
36 W
Pulsed Drain Current-Max (IDM)
82 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Want to compare parts?
  1. NVTFS040N10MCLTAG
    onsemi
    Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ, 1500-REEL, Automotive Qualified
    VS

Alternate Parts for NVTFS040N10MCLTAG

This table gives cross-reference parts and alternative options found for NVTFS040N10MCLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS040N10MCLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NVTFWS040N10MCLTAG Single N-Channel Power MOSFET 100 V, 28 A, 26mΩ, 1500-REEL, Automotive Qualified onsemi NVTFS040N10MCLTAG vs NVTFWS040N10MCLTAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVTFS040N10MCLTAG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVTFS040N10MCLTAG by onsemi

Select Manufacturer
Which Manufacturer of NVTFS040N10MCLTAG would you like to use for your alert(s)?
  • Please alert me when NVTFS040N10MCLTAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVTFS040N10MCLTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVTFS040N10MCLTAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVTFS040N10MCLTAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVTFS040N10MCLTAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVTFS040N10MCLTAG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: