Part Details for NVTFS5116PLWFTAG by onsemi
Results Overview of NVTFS5116PLWFTAG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NVTFS5116PLWFTAG Information
NVTFS5116PLWFTAG by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for NVTFS5116PLWFTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6529
|
Newark | Mosfet, Aec-Q101, P-Ch, -60V, Wdfn, Transistor Polarity:P Channel, Continuous Drain Current Id:-14A, Drain Source Voltage Vds:-60V, On Resistance Rds(On):0.037Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-3V, Power Rohs Compliant: Yes |Onsemi NVTFS5116PLWFTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4900 | Buy Now |
DISTI #
11X3739
|
Newark | Power Mosfet -60V -14A 52 Mohm Single P-Channel U8Fl Logic Level/ Reel Rohs Compliant: Yes |Onsemi NVTFS5116PLWFTAG RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5490 / $0.7430 | Buy Now |
DISTI #
NVTFS5116PLWFTAG
|
Avnet Americas | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5116PLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.5082 / $0.5268 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
NVTFS5116PLWFTAG
|
Avnet Asia | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R (Alt: NVTFS5116PLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.5082 / $0.5684 | Buy Now |
DISTI #
NVTFS5116PLWFTAG
|
Avnet Silica | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R (Alt: NVTFS5116PLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days | Silica - 16500 |
|
Buy Now | |
DISTI #
NVTFS5116PLWFTAG
|
EBV Elektronik | Trans MOSFET P-CH 60V 14A 8-Pin WDFN T/R (Alt: NVTFS5116PLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | Power MOSFET | 7500 |
|
$0.5396 / $0.8093 | Buy Now |
|
Wuhan P&S | -60V,-14A,52m��,Single P-Ch Power MOSFET Min Qty: 1 | 30000 |
|
$0.7300 / $1.5100 | Buy Now |
Part Details for NVTFS5116PLWFTAG
NVTFS5116PLWFTAG CAD Models
NVTFS5116PLWFTAG Part Data Attributes
|
NVTFS5116PLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5116PLWFTAG
onsemi
Single P-Channel Power MOSFET -60V, -14A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN8 3.3x3.3, 0.65P | |
Pin Count | 8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 14 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 21 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NVTFS5116PLWFTAG
This table gives cross-reference parts and alternative options found for NVTFS5116PLWFTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5116PLWFTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NVTFS5116PLTWG | onsemi | $0.6709 | Single P-Channel Power MOSFET -60V, -14A, 52mΩ, WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified | NVTFS5116PLWFTAG vs NVTFS5116PLTWG |