-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4432
|
Newark | Mosfet, Aec-Q101, N-Ch, 60V, 50A, Wdfn, Transistor Polarity:N Channel, Continuous Drain Current Id:50A, Drain Source Voltage Vds:60V, On Resistance Rds(On):0.0081Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2V, Power Rohs Compliant: Yes |Onsemi NVTFS5C673NLWFTAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 134 |
|
$0.7180 / $1.6200 | Buy Now |
DISTI #
488-NVTFS5C673NLWFTAGCT-ND
|
DigiKey | MOSFET N-CH 60V 13A/50A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5909 / $1.5700 | Buy Now |
DISTI #
NVTFS5C673NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 60V 50A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C673NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $0.6983 | Buy Now |
DISTI #
863-NVTFS5C673NWFTAG
|
Mouser Electronics | MOSFET T6 60V NCH LL U8FL WF | 0 |
|
$0.6910 / $1.5700 | Order Now |
|
Future Electronics | 60V, 50A, 9.8mOhm N-ch WDFN-8 / u8FL (QFN 3X3) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.6100 / $0.6550 | Buy Now |
DISTI #
NVTFS5C673NLWFTAG
|
Avnet Americas | Transistor MOSFET N-CH 60V 50A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS5C673NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5850 / $0.6983 | Buy Now |
DISTI #
NVTFS5C673NLWFTAG
|
Avnet Asia | Transistor MOSFET N-CH 60V 50A 8-Pin WDFN T/R (Alt: NVTFS5C673NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.5551 / $0.6208 | Buy Now |
DISTI #
NVTFS5C673NLWFTAG
|
Avnet Silica | Transistor MOSFET N-CH 60V 50A 8-Pin WDFN T/R (Alt: NVTFS5C673NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS5C673NLWFTAG
|
EBV Elektronik | Transistor MOSFET N-CH 60V 50A 8-Pin WDFN T/R (Alt: NVTFS5C673NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3003880RL
|
element14 Asia-Pacific | MOSFET, AEC-Q101, N-CH, 60V, 50A, WDFN RoHS: Compliant Min Qty: 100 Container: Reel | 134 |
|
$0.6997 / $1.1230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS5C673NLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS5C673NLWFTAG
onsemi
Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel. Pb-Free, Wettable Flanks, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8, 5 PIN | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 88 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 13 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 290 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVTFS5C673NLWFTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS5C673NLWFTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS5820NLTWG | Power MOSFET 60V, 29A, 11.5 mOhm, Single N-Channel, u8FL, Logic Level., WDFN8 3.3x3.3, 0.65P, 5000-REEL, Automotive Qualified | onsemi | NVTFS5C673NLWFTAG vs NVTFS5820NLTWG |
NVTFS5C673NLTAG | Single N-Channel Power MOSFET 60V, 50A, 9.8mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified | onsemi | NVTFS5C673NLWFTAG vs NVTFS5C673NLTAG |
NVTFS5820NLT1G | 11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 511AB-01, WDFN-8 | onsemi | NVTFS5C673NLWFTAG vs NVTFS5820NLT1G |
NVTFS5820NLT3G | 11A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, LEAD FREE, CASE 511AB-01, WDFN-8 | onsemi | NVTFS5C673NLWFTAG vs NVTFS5820NLT3G |