-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 80V, 48A, 14.5mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7309
|
Newark | Mosfet, N-Ch, 80V, 44A, 175Deg C, 68W, Transistor Polarity:N Channel, Continuous Drain Current Id:44A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0119Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Onsemi NVTFS6H854NTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.4440 / $0.9980 | Buy Now |
DISTI #
NVTFS6H854NTAGOSCT-ND
|
DigiKey | MOSFET N-CH 80V 9.5A/44A 8WDFN Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1490 In Stock |
|
$0.3659 / $0.9700 | Buy Now |
DISTI #
NVTFS6H854NTAG
|
Avnet Americas | Transistor MOSFET N-CH 80V 44A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS6H854NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3623 / $0.4325 | Buy Now |
DISTI #
863-NVTFS6H854NTAG
|
Mouser Electronics | MOSFET TRENCH 8 80V NFET | 1400 |
|
$0.3650 / $0.9600 | Buy Now |
DISTI #
73928913
|
RS | Transistor, MOSFET, power, single, N-channel, 80V, 14.5mOhm, 48A, NVTFS6H854N | ON Semiconductor NVTFS6H854NTAG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4820 | RFQ |
DISTI #
NVTFS6H854NTAG
|
Avnet Americas | Transistor MOSFET N-CH 80V 44A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS6H854NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.3623 / $0.4325 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1500 | 1500 |
|
$0.5711 / $0.5887 | Buy Now |
|
Chip1Cloud | 2700 |
|
RFQ | ||
DISTI #
NVTFS6H854NTAG
|
EBV Elektronik | Transistor MOSFET N-CH 80V 44A 8-Pin WDFN T/R (Alt: NVTFS6H854NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2981245
|
element14 Asia-Pacific | MOSFET, N-CH, 80V, 44A, 175DEG C, 68W RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1500 |
|
$0.4347 / $0.9078 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS6H854NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS6H854NTAG
onsemi
Single N-Channel Power MOSFET 80V, 48A, 14.5mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2018-06-29 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 205 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 9.5 A | |
Drain-source On Resistance-Max | 0.0145 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 5.4 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 175 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVTFS6H854NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS6H854NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTYS014N08HLTWG | MOSFET - Power, Single, N-Channel,, 3000-REEL, Automotive Qualified | onsemi | NVTFS6H854NTAG vs NVTYS014N08HLTWG |