Part Details for NVTFS6H880NLWFTAG by onsemi
Overview of NVTFS6H880NLWFTAG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFS6H880NLWFTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8656
|
Newark | T8 80V Ll U8Fl/ Reel Rohs Compliant: Yes |Onsemi NVTFS6H880NLWFTAG Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2810 / $0.3590 | Buy Now |
DISTI #
488-NVTFS6H880NLWFTAGCT-ND
|
DigiKey | MOSFET N-CH 80V 6.6A/22A 8WDFN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2730 / $0.8200 | Buy Now |
DISTI #
NVTFS6H880NLWFTAG
|
Avnet Americas | Transistor MOSFET N-Channel 80V 22A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS6H880NLWFTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2681 / $0.3200 | Buy Now |
DISTI #
863-NVTFS6H88NLWFTAG
|
Mouser Electronics | MOSFET MOSFET - Power, Single N-Channel, 80 V, 29 mohm, 22 A WDFN8 (Pb-Free, Wettable Flanks) RoHS: Compliant | 0 |
|
$0.2720 / $0.8200 | Order Now |
|
Rochester Electronics | NVTFS6H880NL - N-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.2680 / $0.3153 | Buy Now |
DISTI #
NVTFS6H880NLWFTAG
|
Avnet Americas | Transistor MOSFET N-Channel 80V 22A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS6H880NLWFTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2681 / $0.3200 | Buy Now |
DISTI #
NVTFS6H880NLWFTAG
|
Avnet Silica | (Alt: NVTFS6H880NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFS6H880NLWFTAG
|
EBV Elektronik | (Alt: NVTFS6H880NLWFTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTFS6H880NLWFTAG
NVTFS6H880NLWFTAG CAD Models
NVTFS6H880NLWFTAG Part Data Attributes:
|
NVTFS6H880NLWFTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS6H880NLWFTAG
onsemi
MOSFET - Power, Single N-Channel, 80 V, 29 mΩ, 22 A WDFN8 (Pb−Free, Wettable Flanks), 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 64 Weeks | |
Date Of Intro | 2020-03-05 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 70 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 6.6 A | |
Drain-source On Resistance-Max | 0.038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 33 W | |
Pulsed Drain Current-Max (IDM) | 83 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVTFS6H880NLWFTAG
This table gives cross-reference parts and alternative options found for NVTFS6H880NLWFTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS6H880NLWFTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS6H880NLTAG | Single N−Channel Power MOSFET 80V, 22A, 29m?Ω, 1500-REEL | onsemi | NVTFS6H880NLWFTAG vs NTTFS6H880NLTAG |