-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 80V, 13A, 55mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC7310
|
Newark | Mosfet, N-Ch, 80V, 12A, 175Deg C, 18W, Transistor Polarity:N Channel, Continuous Drain Current Id:12A, Drain Source Voltage Vds:80V, On Resistance Rds(On):0.0457Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Onsemi NVTFS6H888NTAG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4500 |
|
$0.3060 / $0.6140 | Buy Now |
DISTI #
NVTFS6H888NTAGOSCT-ND
|
DigiKey | MOSFET N-CH 80V 4.7A/12A 8WDFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4460 In Stock |
|
$0.1940 / $0.9400 | Buy Now |
DISTI #
NVTFS6H888NTAG
|
Avnet Americas | Transistor MOSFET N-CH 80V 12A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFS6H888NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | 450019500 Factory Stock |
|
$0.1988 | Buy Now |
DISTI #
863-NVTFS6H888NTAG
|
Mouser Electronics | MOSFETs T8 80V U8FL RoHS: Compliant | 2998 |
|
$0.1940 / $0.6800 | Buy Now |
|
Future Electronics | N-Channel 80V 4.7A (Ta), 12A (Tc) 2.9W (Ta), 18W (Tc) Surface Mount 8-WDFN RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks Container: Reel | 3000Reel |
|
$0.1900 / $0.2100 | Buy Now |
|
Onlinecomponents.com | Single N-Channel Power MOSFET 80V, 13A, 55mΩ 1500 / Tape & Reel RoHS: Compliant | 0 |
|
$0.1873 / $0.2126 | Buy Now |
DISTI #
NVTFS6H888NTAG
|
Avnet Silica | (Alt: NVTFS6H888NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901790725
|
Chip1Stop | MOSFET RoHS: Compliant | 1500 |
|
$0.2417 | Buy Now |
DISTI #
NVTFS6H888NTAG
|
EBV Elektronik | (Alt: NVTFS6H888NTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.2533 / $0.2714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTFS6H888NTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFS6H888NTAG
onsemi
Single N-Channel Power MOSFET 80V, 13A, 55mΩ 1500 / Tape & Reel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 511AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Date Of Intro | 2018-07-02 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 47 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 4.7 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 18 W | |
Pulsed Drain Current-Max (IDM) | 47 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for NVTFS6H888NTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFS6H888NTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVTFS6H888NWFTAG | Single N-Channel Power MOSFET 80V, 13A, 55mΩ 1500 / Tape & Reel. Wettable Flank, 1500-REEL, Automotive Qualified | onsemi | NVTFS6H888NTAG vs NVTFS6H888NWFTAG |