Part Details for NVTFWS002N04CLTAG by onsemi
Overview of NVTFWS002N04CLTAG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFWS002N04CLTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH7339
|
Newark | T6 40V Sg Nch U8Fl/ Reel |Onsemi NVTFWS002N04CLTAG RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8340 / $1.0700 | Buy Now |
DISTI #
488-NVTFWS002N04CLTAGCT-ND
|
DigiKey | MOSFET N-CH 40V 28A/142A 8WDFN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.8020 / $2.6300 | Buy Now |
DISTI #
NVTFWS002N04CLTAG
|
Avnet Americas | MOSFET Single N-Channel 40V 142A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFWS002N04CLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1418 | Buy Now |
DISTI #
863-NVTFWS002N04CLTG
|
Mouser Electronics | MOSFETs 40V 2.0 Ohm 142A Single N-Channel RoHS: Compliant | 1490 |
|
$0.8010 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Power MOSFET, 40 V, 2.0 Ω, 142 A, Single N-Channel RoHS: Compliant | 0 |
|
$0.7640 / $0.8320 | Buy Now |
DISTI #
NVTFWS002N04CLTAG
|
Avnet Silica | (Alt: NVTFWS002N04CLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFWS002N04CLTAG
|
EBV Elektronik | (Alt: NVTFWS002N04CLTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTFWS002N04CLTAG
NVTFWS002N04CLTAG CAD Models
NVTFWS002N04CLTAG Part Data Attributes
|
NVTFWS002N04CLTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFWS002N04CLTAG
onsemi
Power MOSFET, 40 V, 2.0 Ω, 142 A, Single N-Channel, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFN-8 | |
Manufacturer Package Code | 515AP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 268 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.0035 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 47 pF | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 85 W | |
Pulsed Drain Current-Max (IDM) | 706 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for NVTFWS002N04CLTAG
This table gives cross-reference parts and alternative options found for NVTFWS002N04CLTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVTFWS002N04CLTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTTFS002N04CLTAG | Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel Power MOSFET, 40V, 2.2mOhm, 142A, Single N-Channel, 1500-REEL | onsemi | NVTFWS002N04CLTAG vs NTTFS002N04CLTAG |