Part Details for NVTFWS015P03P8ZTAG by onsemi
Overview of NVTFWS015P03P8ZTAG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTFWS015P03P8ZTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0335
|
Newark | Pt8P Portfolio Expansion/ Reel |Onsemi NVTFWS015P03P8ZTAG RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.5060 | Buy Now |
DISTI #
488-NVTFWS015P03P8ZTAGCT-ND
|
DigiKey | PT8P PORTFOLIO EXPANSION Min Qty: 1 Lead time: 43 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1470 In Stock |
|
$0.3806 / $1.5500 | Buy Now |
DISTI #
NVTFWS015P03P8ZTAG
|
Avnet Americas | Transistor MOSFET P-CH 30V 88.6A 8-Pin WDFN T/R - Tape and Reel (Alt: NVTFWS015P03P8ZTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.3311 | Buy Now |
DISTI #
863-TFWS015P03P8ZTAG
|
Mouser Electronics | MOSFETs Power MOSFET, Single, P-Channel, u8FL -30 V, 7.5 mohm, -88.6 A Wettable Option RoHS: Compliant | 0 |
|
$0.3800 / $1.2500 | Order Now |
|
Onlinecomponents.com | Power MOSFET, Single, P-Channel, µ8FL -30 V, 7.5 mΩ, -88.6 A Wettable Option RoHS: Compliant | 0 |
|
$0.3660 / $0.4168 | Buy Now |
DISTI #
NVTFWS015P03P8ZTAG
|
Avnet Silica | Transistor MOSFET P-CH 30V 88.6A 8-Pin WDFN T/R (Alt: NVTFWS015P03P8ZTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTFWS015P03P8ZTAG
|
EBV Elektronik | Transistor MOSFET P-CH 30V 88.6A 8-Pin WDFN T/R (Alt: NVTFWS015P03P8ZTAG) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTFWS015P03P8ZTAG
NVTFWS015P03P8ZTAG CAD Models
NVTFWS015P03P8ZTAG Part Data Attributes
|
NVTFWS015P03P8ZTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTFWS015P03P8ZTAG
onsemi
Power MOSFET, Single, P-Channel, µ8FL -30 V, 7.5 mΩ, -88.6 A Wettable Option, 1500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | WDFNW-8 | |
Manufacturer Package Code | 515AN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 88 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.0075 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 875 pF | |
JESD-30 Code | S-PDSO-F8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 88.2 W | |
Pulsed Drain Current-Max (IDM) | 353 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |