-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ Automotive Version of the NTR4503N, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3821
|
Newark | Mosfet, N-Ch, 30V, 2A, Sot-23, Transistor Polarity:N Channel, Continuous Drain Current Id:2A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.085Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.75V, Power Dissipation Rohs Compliant: Yes |Onsemi NVTR4503NT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6651 |
|
$0.1110 / $0.4170 | Buy Now |
DISTI #
79R3549
|
Newark | Nfet Sot23 30V 2A 0.110R/ Reel |Onsemi NVTR4503NT1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0610 / $0.0870 | Buy Now |
DISTI #
NVTR4503NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVTR4503NT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0574 | Buy Now |
DISTI #
NVTR4503NT1G
|
Avnet Americas | Trans MOSFET N-CH 30V 2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: NVTR4503NT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 / $0.0574 | Buy Now |
DISTI #
70341447
|
RS | NVTR4503NT1G N-channel MOSFET Transistor, 2.5 A, 30 V, 3-Pin SOT-23 | ON Semiconductor NVTR4503NT1G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1840 | RFQ |
|
Rochester Electronics | NVTR4503N - Small Signal Field-Effect Transistor, 1.5A, 30V, N-Channel, MOSFET, TO-236 RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0556 / $0.0654 | Buy Now |
DISTI #
NVTR4503NT1G
|
TME | Transistor: N-MOSFET, unipolar, 30V, 1.5A, 0.73W, SOT23 Min Qty: 1 | 395 |
|
$0.0730 / $0.3790 | Buy Now |
|
ComSIT USA | 30 V, 2.5 A, SOT-23 SINGLE N-CHANNEL, POWER MOSFET Small Signal Field-Effect Transistor, 1.5A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236 RoHS: Compliant |
|
|
RFQ | |
DISTI #
NVTR4503NT1G
|
Avnet Asia | Trans MOSFET N-CH 30V 2A 3-Pin SOT-23 T/R (Alt: NVTR4503NT1G) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | 0 |
|
$0.0554 / $0.0673 | Buy Now |
DISTI #
NVTR4503NT1G
|
Avnet Silica | Trans MOSFET N-CH 30V 2A 3-Pin SOT-23 T/R (Alt: NVTR4503NT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 21000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NVTR4503NT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTR4503NT1G
onsemi
Single N-Channel Power MOSFET 30V, 2.5A, 110mΩ Automotive Version of the NTR4503N, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 25 pF | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.73 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |