NVTYS005N04CTWG
onsemi
Description: MOSFET - Power, Single, N-Channel, 3000-REEL, Automotive Qualified

Overview of NVTYS005N04CTWG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for NVTYS005N04CTWG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 81AJ0346
Newark T6 40V N-Ch Sl In Lfpak33 Package/ Reel |Onsemi NVTYS005N04CTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,500 $0.4010
  • 10,000 $0.3890
$0.3890 / $0.4010 Buy Now
DISTI # 81AK4275
Newark Mosfet, N-Ch, 40V, 75A, Lfpak33 Rohs Compliant: Yes |Onsemi NVTYS005N04CTWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.0400
$1.0400 Buy Now
DISTI # 488-NVTYS005N04CTWGCT-ND
DigiKey T6 40V N-CH SL IN LFPAK33 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.5300
  • 10 $0.9660
  • 100 $0.6441
  • 500 $0.5059
  • 1,000 $0.4614
  • 3,000 $0.4048
  • 6,000 $0.3763
  • 9,000 $0.3735
$0.3735 / $1.5300 Buy Now
DISTI # NVTYS005N04CTWG
Avnet Americas Transistor MOSFET N-Channel 40V 71A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVTYS005N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3250
$0.3250 Buy Now
DISTI # 863-NVTYS005N04CTWG
Mouser Electronics MOSFETs MOSFET - Power, Single, N-Channel RoHS: Compliant 0
  • 3,000 $0.4040
  • 6,000 $0.3760
  • 9,000 $0.3730
$0.3730 / $0.4040 Order Now
Onlinecomponents.com Transistor MOSFET N-Channel 40V 71A 8-Pin LFPAK T/R RoHS: Compliant 0
  • 3,000 $0.3873
  • 6,000 $0.3815
  • 9,000 $0.3724
  • 12,000 $0.3668
  • 15,000 $0.3613
  • 27,000 $0.3559
$0.3559 / $0.3873 Buy Now
DISTI # NVTYS005N04CTWG
EBV Elektronik Transistor MOSFET N-Channel 40V 71A 8-Pin LFPAK T/R (Alt: NVTYS005N04CTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for NVTYS005N04CTWG by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NVTYS005N04CTWG by onsemi

NVTYS005N04CTWG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
SMALL OUTLINE, R-PDSO-X5
Manufacturer Package Code
760AD
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
onsemi
Avalanche Energy Rating (Eas)
104 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
19 A
Drain-source On Resistance-Max
0.0048 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
22 pF
JESD-30 Code
R-PDSO-X5
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
5
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
50 W
Pulsed Drain Current-Max (IDM)
321 A
Reference Standard
AEC-Q101
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transistor Element Material
SILICON
Want to compare parts?
  1. NVTYS005N04CTWG
    onsemi
    MOSFET - Power, Single, N-Channel, 3000-REEL, Automotive Qualified
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NVTYS005N04CTWG by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NVTYS005N04CTWG by onsemi

Select Manufacturer
Which Manufacturer of NVTYS005N04CTWG would you like to use for your alert(s)?
  • Please alert me when NVTYS005N04CTWG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NVTYS005N04CTWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NVTYS005N04CTWG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NVTYS005N04CTWG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NVTYS005N04CTWG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NVTYS005N04CTWG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: