Part Details for NVTYS020N08HLTWG by onsemi
Overview of NVTYS020N08HLTWG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTYS020N08HLTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK0387
|
Newark | T8 80V N-Ch Ll In Lfpak33 Package/ Reel |Onsemi NVTYS020N08HLTWG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 | Buy Now |
DISTI #
488-NVTYS020N08HLTWGCT-ND
|
DigiKey | T8 80V N-CH LL IN LFPAK33 PACKAG Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3442 / $0.9200 | Buy Now |
DISTI #
NVTYS020N08HLTWG
|
Avnet Americas | T8 80V N-CH LL IN LFPAK33 PACKAGE - Tape and Reel (Alt: NVTYS020N08HLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2989 | Buy Now |
DISTI #
863-NVTYS020N08HLTWG
|
Mouser Electronics | MOSFETs MOSFET - Power, Single, N-Channel, RoHS: Compliant | 0 |
|
$0.3440 / $0.9200 | Order Now |
|
Onlinecomponents.com | MOSFET – Power, Single, N-Channel, RoHS: Compliant | 0 |
|
$0.3267 / $0.3523 | Buy Now |
DISTI #
NVTYS020N08HLTWG
|
EBV Elektronik | T8 80V N-CH LL IN LFPAK33 PACKAGE (Alt: NVTYS020N08HLTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTYS020N08HLTWG
NVTYS020N08HLTWG CAD Models
NVTYS020N08HLTWG Part Data Attributes
|
NVTYS020N08HLTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTYS020N08HLTWG
onsemi
MOSFET - Power, Single, N-Channel,, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-PDSO-X5 | |
Manufacturer Package Code | 760AD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 138 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.0211 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4.2 pF | |
JESD-30 Code | R-PDSO-X5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 46 W | |
Pulsed Drain Current-Max (IDM) | 119 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |