Part Details for NVTYS025P04M8LTWG by onsemi
Overview of NVTYS025P04M8LTWG by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NVTYS025P04M8LTWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AJ0356
|
Newark | Mv8 40V P-Ch Ll In Lfpak33 Package/ Reel |Onsemi NVTYS025P04M8LTWG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3960 / $0.4080 | Buy Now |
DISTI #
488-NVTYS025P04M8LTWGCT-ND
|
DigiKey | MV8 40V P-CH LL IN LFPAK Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2430 In Stock |
|
$0.3810 / $1.0100 | Buy Now |
DISTI #
NVTYS025P04M8LTWG
|
Avnet Americas | Transistor MOSFET P-Channel 40V 32A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVTYS025P04M8LTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 / $0.4502 | Buy Now |
DISTI #
863-VTYS025P04M8LTWG
|
Mouser Electronics | MOSFET MOSFET - Power, Single, P-Channel, MOSFET - Power, Single, P-Channel RoHS: Compliant | 2900 |
|
$0.3800 / $1.0100 | Buy Now |
|
Rochester Electronics | NVTYS025P04M8L - P-Channel, MOSFET - Power RoHS: Compliant Status: Active Min Qty: 1 | 12791 |
|
$0.3771 / $0.4436 | Buy Now |
DISTI #
NVTYS025P04M8LTWG
|
Avnet Americas | Transistor MOSFET P-Channel 40V 32A 8-Pin LFPAK T/R - Tape and Reel (Alt: NVTYS025P04M8LTWG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3772 / $0.4502 | Buy Now |
DISTI #
NVTYS025P04M8LTWG
|
Avnet Silica | Transistor MOSFET P-Channel 40V 32A 8-Pin LFPAK T/R (Alt: NVTYS025P04M8LTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NVTYS025P04M8LTWG
|
EBV Elektronik | Transistor MOSFET P-Channel 40V 32A 8-Pin LFPAK T/R (Alt: NVTYS025P04M8LTWG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for NVTYS025P04M8LTWG
NVTYS025P04M8LTWG CAD Models
NVTYS025P04M8LTWG Part Data Attributes:
|
NVTYS025P04M8LTWG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NVTYS025P04M8LTWG
onsemi
MOSFET - Power, Single, P-Channel, MOSFET - Power, Single, P-Channel, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 760AD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 67.1 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 9.4 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 13 pF | |
JESD-30 Code | R-PDSO-X8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 44.1 W | |
Pulsed Drain Current-Max (IDM) | 171 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |