Part Details for NW2G-M by Noisewave Corporation
Overview of NW2G-M by Noisewave Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NW2G-M
NW2G-M CAD Models
NW2G-M Part Data Attributes
|
NW2G-M
Noisewave Corporation
Buy Now
Datasheet
|
Compare Parts:
NW2G-M
Noisewave Corporation
Noise Source, 10MHz Min, 2000MHz Max, -93dBm/Hz, 81dB, 0dBm, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NOISEWAVE CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Excessive Noise Ratio | 81 dB | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Flatness | 2 dB | |
Output Power-Max | ||
Power Output Density | -93 dBm/Hz | |
RF/Microwave Device Type | NOISE SOURCE | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 15 V | |
Surface Mount | NO |