There are no models available for this part yet.
Overview of NWAQ-104 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NWAQ-104 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07N7223
|
Newark | 22Mm Emerg.stop Nameplate Rohs Compliant: Yes |Idec NWAQ-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $3.4000 | Buy Now | |
DISTI #
1885-NWAQ-104-ND
|
DigiKey | 22MM EMERG.STOP NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9200 | Buy Now | |
DISTI #
199-NWAQ104
|
Mouser Electronics | Switch Hardware 22mm EMERG.STOP Nameplate | 0 |
|
$9.9000 / $11.0700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6700 / $10.1600 | Buy Now | ||
DISTI #
000000000003413682
|
Sager | Switch Hardware 22mm EMERG.STOP Nameplate Min Qty: 1 | 0 |
|
$1.9500 / $2.3400 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.6700 / $10.1600 | Buy Now |