Part Details for NWAS-121 by IDEC Corporation
Overview of NWAS-121 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAS-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2797
|
Newark | 22Mm Run Nameplate Rohs Compliant: Yes |Idec NWAS-121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 / $6.7600 | Buy Now |
DISTI #
1885-NWAS-121-ND
|
DigiKey | 22MM RUN NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1300 | Buy Now |
DISTI #
199-NWAS121
|
Mouser Electronics | Switch Hardware 22mm RUN Nameplate | 0 |
|
$12.1000 / $13.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $12.4100 | Buy Now |
DISTI #
000000000003413783
|
Sager | Switch Hardware 22mm RUN Nameplate Min Qty: 1 | 0 |
|
$3.8900 / $4.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.3700 / $12.4100 | Buy Now |