Part Details for NWAS-211 by IDEC Corporation
Overview of NWAS-211 by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NWAS-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31B2807
|
Newark | 22Mm Man-Auto Nameplate Rohs Compliant: Yes |Idec NWAS-211 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.4200 | Buy Now |
DISTI #
1885-NWAS-211-ND
|
DigiKey | 22MM MAN-AUTO NAMEPLATE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
199-NWAS211
|
Mouser Electronics | Switch Hardware 22mm MAN-AUTO Nameplate | 0 |
|
$3.8300 / $5.0800 | Order Now |
DISTI #
70793377
|
RS | 22mm MAN-AUTO Nameplate | IDEC Corporation NWAS-211 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9100 / $4.4200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1600 / $4.8000 | Buy Now |