Part Details for NX-A10YAR-P09XCD0-0000 by Amphenol Nexus
Overview of NX-A10YAR-P09XCD0-0000 by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-A10YAR-P09XCD0-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-NX-A10YAR-P09XCD0-0000-ND
|
DigiKey | CONN PLUG MALE 9P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$70.0844 / $86.9700 | Buy Now |
DISTI #
ANXNX-A10YAR-P09XCD0-0000
|
Heilind Electronics | RANGER 9POS STR PLG 26AWG IP68/69 | Americas - 6 in Stock |
|
$77.2122 / $106.1668 | Buy Now |
DISTI #
ANXNX-A10YAR-P09XCD0-0000
|
Interstate Connecting Components | RANGER 9POS STR PLG 26AWG IP68/69 | 11 |
|
$77.2122 / $106.1668 | Buy Now |