Part Details for NX-AD4604 by OMRON Industrial Automation
Overview of NX-AD4604 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-AD4604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX-AD4604-ND
|
DigiKey | INPUT MODULE 8 ANALOG Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4 In Stock |
|
$271.4084 / $301.5600 | Buy Now |
DISTI #
OMINX-AD4604
|
Heilind Electronics | NX 8PT AD -10 18K 250US DIF NXAD4604 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3412450
|
Farnell | ANALOGUE INPUT PLC CONTROLLERS RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$389.6592 | Buy Now |