Part Details for NX-G80YAR-P09WCD0-000L by Amphenol Nexus
Overview of NX-G80YAR-P09WCD0-000L by Amphenol Nexus
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX-G80YAR-P09WCD0-000L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1967-NX-G80YAR-P09WCD0-000L-ND
|
DigiKey | CONN RCPT FMALE 9P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$97.8553 / $121.4300 | Buy Now |
DISTI #
ANXNX-G80YAR-P09WCD0-000L
|
Heilind Electronics | RANGER 9POS PNL MT RCPT 26AWG IP68/69 | Americas - 6 in Stock |
|
$107.5758 / $147.9168 | Buy Now |
DISTI #
ANXNX-G80YAR-P09WCD0-000L
|
Interstate Connecting Components | RANGER 9POS PNL MT RCPT 26AWG IP68/69 | 11 |
|
$107.5758 / $147.9168 | Buy Now |