Part Details for NX0900900000G by Amphenol Corporation
Overview of NX0900900000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NX0900900000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX0900900000G
|
Avnet Americas | Conn PC Board Terminal Block 9 Position 5mm 45° Angle Through Hole 7A - Bulk (Alt: NX0900900000G) Min Qty: 2960 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5393 / $1.6534 | Buy Now |
DISTI #
649-NX09009000J0G
|
Mouser Electronics | Fixed Terminal Blocks 500 TB SPRING CLAMP | 0 |
|
$1.5000 | Order Now |
Part Details for NX0900900000G
NX0900900000G CAD Models
NX0900900000G Part Data Attributes
|
NX0900900000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
NX0900900000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 7 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |