Part Details for NX1255GA-13.23438MHZ-STBY3-CL by Nihon Dempa Kogyo Co Ltd
Overview of NX1255GA-13.23438MHZ-STBY3-CL by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for NX1255GA-13.23438MHZ-STBY3-CL
NX1255GA-13.23438MHZ-STBY3-CL CAD Models
NX1255GA-13.23438MHZ-STBY3-CL Part Data Attributes:
|
NX1255GA-13.23438MHZ-STBY3-CL
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX1255GA-13.23438MHZ-STBY3-CL
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 13.23438MHz Nom
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.015% | |
Frequency Tolerance | 100 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.23438 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.8XB5.5XH2.5 (mm) | |
Surface Mount | YES |