Part Details for NX2520SA-19.2MHZ-EXS00A-CS05400 by Nihon Dempa Kogyo Co Ltd
Overview of NX2520SA-19.2MHZ-EXS00A-CS05400 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1606ACPZN1.8-R7 | Analog Devices | 2MHz Boost 1.8Vout | |
DC3127A | Analog Devices | LTC3311-0.875 12.5A 2MHz Auto | |
EVAL-CN0272-SDPZ | Analog Devices | 2MHz photodiode preamp & dark |
Price & Stock for NX2520SA-19.2MHZ-EXS00A-CS05400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX2520SA19.2MH54
|
Mouser Electronics | Crystals CRYSTAL 19.2MHZ 13PF SMD RoHS: Compliant | 1586 |
|
$0.4580 / $0.8900 | Buy Now |