-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3008CBKS - 30 / 30 V, 350 / 200 mA N/P-channel Trench MOSFET@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3008CBKS,115 by Nexperia is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T7839
|
Newark | Mosfet, N/P Channel, 30/30V, 350/200Ma, sot363, Channel Type:Complementary N And P Channel, Drain Source Voltage Vds N Channel:30V, Drain Source Voltage Vds P Channel:30V, Continuous Drain Current Id N Channel:350Ma, No. Of Pins:6Pinsrohs Compliant: Yes |Nexperia NX3008CBKS,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41900 |
|
$0.0990 / $0.3850 | Buy Now |
DISTI #
86AK7649
|
Newark | Mosfet, N/P Ch, 30/30V, 350/200Ma, sot363, Transistor Polarity:N And P Channel, Continuous Drain Current Id:350Ma, Drain Source Voltage Vds:30V, On Resistance Rds(On):1Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:900Mv, Rohs Compliant: Yes |Nexperia NX3008CBKS,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 17950 |
|
$0.0720 / $0.0870 | Buy Now |
DISTI #
NX3008CBKS,115
|
Avnet Americas | Trans MOSFET N/P-CH 30V 0.35A/0.2A 6-Pin TSSOP T/R - Tape and Reel (Alt: NX3008CBKS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0648 / $0.0668 | Buy Now |
DISTI #
NX3008CBKS.115
|
TME | Transistor: N/P-MOSFET, unipolar, 30/-30V, 0.35/-0.2A, 990mW Min Qty: 1 | 0 |
|
$0.0690 / $0.2980 | RFQ |
DISTI #
NX3008CBKS,115
|
Avnet Asia | Trans MOSFET N/P-CH 30V 0.35A/0.2A 6-Pin TSSOP T/R (Alt: NX3008CBKS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 6000 |
|
$0.0443 / $0.0553 | Buy Now |
DISTI #
NX3008CBKS,115
|
Avnet Silica | Trans MOSFET N/P-CH 30V 0.35A/0.2A 6-Pin TSSOP T/R (Alt: NX3008CBKS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 33000 |
|
Buy Now | |
DISTI #
NX3008CBKS,115
|
EBV Elektronik | Trans MOSFET N/P-CH 30V 0.35A/0.2A 6-Pin TSSOP T/R (Alt: NX3008CBKS,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | NX3008CBKS Series 30 V 350mA/200mA N/P-Channel TrenchMOS FET - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 15000 |
|
$0.0636 / $0.0681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3008CBKS,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX3008CBKS,115
Nexperia
NX3008CBKS - 30 / 30 V, 350 / 200 mA N/P-channel Trench MOSFET@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Package Description | SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 0.35 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |