Part Details for NX301AB1G by Amphenol Corporation
Overview of NX301AB1G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX301AB1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX301AB1G
|
Avnet Americas | Switch Push Button N.O SP Round Plunger 10A 115VAC 28VDC Momentary Contact Solder Panel Mount - Bulk (Alt: NX301AB1G) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$18.0357 / $43.9831 | Buy Now |
DISTI #
654-NX301AB1G
|
Mouser Electronics | Pushbutton Switches Switch only RoHS: Compliant | 0 |
|
$31.0800 / $43.4300 | Order Now |
DISTI #
NX301AB1G
|
TTI | Pushbutton Switches Switch only RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.7600 / $43.0000 | Buy Now |