There are no models available for this part yet.
Overview of NX301GB1B-61 by Amphenol Nexus
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NX301GB1B-61 by Amphenol Nexus
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1967-1048-ND
|
DigiKey | TACTICAL PUSHBUTTON SWITCH 1 CON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
102 In Stock |
|
$16.9188 / $25.2400 | Buy Now | |
DISTI #
ANXNX301GB1B-61
|
Heilind Electronics | MS25089-1G KITTED ITEM | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
ANXNX301GB1B-61
|
Interstate Connecting Components | MS25089-1G KITTED ITEM | 0 |
|
Buy Now | ||
CDM Electronics | STANDARD SWITCH MIL TYPE G BLACK BUTTON Min Qty: 1 Package Multiple: 1 | 0 |
|
$39.8000 / $46.3000 | RFQ |