Part Details for NX303CB1R-60 by Amphenol Corporation
Overview of NX303CB1R-60 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX303CB1R-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX303CB1R-60
|
Avnet Americas | Switch Push Button N.O./N.C. SPDT Round Plunger 10A 115VAC 28VDC Momentary Contact Solder Panel Mount - Bulk (Alt: NX303CB1R-60) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2987 | Buy Now |
DISTI #
654-NX303CB1R-60
|
Mouser Electronics | Pushbutton Switches Switch, nut, washer RoHS: Compliant | 0 |
|
$37.1600 / $48.0400 | Order Now |
DISTI #
NX303CB1R-60
|
TTI | Pushbutton Switches Switch, nut, washer RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$25.2700 / $47.5600 | Buy Now |