Part Details for NX30P6093UKAZ by NXP Semiconductors
Results Overview of NX30P6093UKAZ by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX30P6093UKAZ Information
NX30P6093UKAZ by NXP Semiconductors is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NX30P6093UKAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2144
|
Newark | 30 V Ovp, 100V Surge With Moisture Detection, 9Mohm Rdson/ Reel Rohs Compliant: Yes |Nxp NX30P6093UKAZ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 | Buy Now |
DISTI #
NX30P6093UKAZ
|
Avnet Americas | DRYPACK / OVP MOISTURE DETECTION (12NC : 935354626080) - Tape and Reel (Alt: NX30P6093UKAZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$1.2460 / $1.2883 | Buy Now |
|
Rochester Electronics | NX30P6093UK - 30 V OVP, 100V Surge with moisture detection, 9mohm RDSON RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
NX30P6093UKAZ
|
Avnet Silica | DRYPACK / OVP MOISTURE DETECTION (12NC : 935354626080) (Alt: NX30P6093UKAZ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for NX30P6093UKAZ
NX30P6093UKAZ CAD Models
NX30P6093UKAZ Part Data Attributes
|
NX30P6093UKAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX30P6093UKAZ
NXP Semiconductors
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | WLCSP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-18 | |
Samacsys Manufacturer | NXP | |
Built-in Protections | TRANSIENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
Length | 2.16 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.565 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 2.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 1.7 mm |