Part Details for NX3215SA-32.768K-STD-MUA-14 by Nihon Dempa Kogyo Co Ltd
Overview of NX3215SA-32.768K-STD-MUA-14 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3215SA-32.768K-STD-MUA-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3215SA32768K14
|
Mouser Electronics | Crystals CRYSTAL 32.768KHZ 6PF SMD RoHS: Compliant | 59719 |
|
$0.3270 / $0.7200 | Buy Now |
DISTI #
NX3215SA-32.768K-STD-MUA-14
|
Avnet Asia | Crystal 32.768kHz 6pF 2-Pin SMD (Alt: NX3215SA-32.768K-STD-MUA-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 32.768kHz 6pF ��20ppm SMD3215-2P Crystals ROHS | 5980 |
|
$0.1467 / $0.2638 | Buy Now |
Part Details for NX3215SA-32.768K-STD-MUA-14
NX3215SA-32.768K-STD-MUA-14 CAD Models
NX3215SA-32.768K-STD-MUA-14 Part Data Attributes
|
NX3215SA-32.768K-STD-MUA-14
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3215SA-32.768K-STD-MUA-14
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3,2mm x 1.5mm x 0.8mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |