Part Details for NX3225SA-20.000MHZ-STD-CSR-1 by Nihon Dempa Kogyo Co Ltd
Overview of NX3225SA-20.000MHZ-STD-CSR-1 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX3225SA-20.000MHZ-STD-CSR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
344-NX3225SA20STDSR1
|
Mouser Electronics | Crystals RoHS: Compliant | 733 |
|
$0.3530 / $0.6900 | Buy Now |
|
Bristol Electronics | 62 |
|
RFQ |
Part Details for NX3225SA-20.000MHZ-STD-CSR-1
NX3225SA-20.000MHZ-STD-CSR-1 CAD Models
NX3225SA-20.000MHZ-STD-CSR-1 Part Data Attributes
|
NX3225SA-20.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX3225SA-20.000MHZ-STD-CSR-1
Nihon Dempa Kogyo Co Ltd
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 70 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |