-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NX3DV3899 - Dual double-pole double-throw analog switch QFN 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3DV3899GU,115 by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH7049
|
Newark | Analogue Sw, Dpdt, -40 To 125Deg C Rohs Compliant: Yes |Nxp NX3DV3899GU,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2188 |
|
$0.7410 / $1.2300 | Buy Now |
DISTI #
41T4275
|
Newark | Dual Double-Pole Double-Throw Analog Switch/ Reel Rohs Compliant: Yes |Nxp NX3DV3899GU,115 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4630 / $0.6020 | Buy Now |
DISTI #
NX3DV3899GU,115
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin XQFN - Tape and Reel (Alt: NX3DV3899GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4300 / $0.4446 | Buy Now |
DISTI #
NX3DV3899GU,115
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin XQFN - Tape and Reel (Alt: NX3DV3899GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4409 / $0.4847 | Buy Now |
|
Rochester Electronics | IC ANLG Switch DPDT 16XQFN RoHS: Compliant Status: Active Min Qty: 1 | 241329 |
|
$0.4302 / $0.5061 | Buy Now |
DISTI #
NX3DV3899GU,115
|
Avnet Silica | Analog Switch Dual DPDT 16Pin XQFN (Alt: NX3DV3899GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100737960
|
Chip One Stop | Low Rds ON DPDT analog switch RoHS: Compliant pbFree: Yes Container: Cut Tape | 37 |
|
$0.3610 / $0.3720 | Buy Now |
DISTI #
NX3DV3899GU,115
|
EBV Elektronik | Analog Switch Dual DPDT 16Pin XQFN (Alt: NX3DV3899GU,115) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX3DV3899GU,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3DV3899GU,115
NXP Semiconductors
NX3DV3899 - Dual double-pole double-throw analog switch QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Pin Count | 16 | |
Manufacturer Package Code | SOT1161-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 10 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for NX3DV3899GU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3DV3899GU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NLAS3899BMNTWG | onsemi | Check for Price | Analog Switch, Dual DPDT, Low RON, Low Capacitance, QFN16 3x3, 0.5P, 3000-REEL | NX3DV3899GU,115 vs NLAS3899BMNTWG |