Part Details for NX3L1G384GM by NXP Semiconductors
Results Overview of NX3L1G384GM by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NX3L1G384GM Information
NX3L1G384GM by NXP Semiconductors is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for NX3L1G384GM
NX3L1G384GM CAD Models
NX3L1G384GM Part Data Attributes
|
NX3L1G384GM
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX3L1G384GM
NXP Semiconductors
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6, Multiplexer or Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | VSON, SOLCC6,.04,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 1.7 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 4.3 V | |
Supply Voltage-Min (Vsup) | 1.4 V | |
Supply Voltage-Nom (Vsup) | 1.65 V | |
Surface Mount | YES | |
Switch-off Time-Max | 21 ns | |
Switch-on Time-Max | 48 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for NX3L1G384GM
This table gives cross-reference parts and alternative options found for NX3L1G384GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX3L1G384GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NX3L1G384GM,115 | NXP Semiconductors | Check for Price | NX3L1G384 - Low-ohmic single-pole single-throw analog switch SON 6-Pin | NX3L1G384GM vs NX3L1G384GM,115 |
NX3L1G384GM,132 | NXP Semiconductors | Check for Price | NX3L1G384 - Low-ohmic single-pole single-throw analog switch SON 6-Pin | NX3L1G384GM vs NX3L1G384GM,132 |
NX3L1G66GW-Q100H | NXP Semiconductors | Check for Price | NX3L1G66-Q100 - Low-ohmic single-pole single-throw analog switch TSSOP 5-Pin | NX3L1G384GM vs NX3L1G66GW-Q100H |
TS5A3167DCKR | Texas Instruments | $0.2263 | 0.9-Ω on-state resistance, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85 | NX3L1G384GM vs TS5A3167DCKR |
NX3L1G66GW | NXP Semiconductors | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Multiplexer or Switch | NX3L1G384GM vs NX3L1G66GW |
NX3L1G66GW-Q100 | NXP Semiconductors | Check for Price | IC SGL POLE SGL THROW SWITCH, Multiplexer or Switch | NX3L1G384GM vs NX3L1G66GW-Q100 |
NX3V1G384GM,115 | NXP Semiconductors | Check for Price | NX3V1G384 - Low-ohmic single-pole single-throw analog switch SON 6-Pin | NX3L1G384GM vs NX3V1G384GM,115 |
NX3V1G66GM,132 | NXP Semiconductors | Check for Price | NX3V1G66 - Low-ohmic single-pole single-throw analog switch SON 6-Pin | NX3L1G384GM vs NX3V1G66GM,132 |
NX3V1G66GM | NXP Semiconductors | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | NX3L1G384GM vs NX3V1G66GM |
NX3L1G384GW | NXP Semiconductors | Check for Price | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Multiplexer or Switch | NX3L1G384GM vs NX3L1G384GW |