Part Details for NX5032GA-30.000M-STD-CSK-4 by Nihon Dempa Kogyo Co Ltd
Overview of NX5032GA-30.000M-STD-CSK-4 by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NX5032GA-30.000M-STD-CSK-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NX5032GA-30.000M-STD-CSK-4
|
Avnet Asia | Crystal 30MHz 8pF 2-Pin SMD T/R (Alt: NX5032GA-30.000M-STD-CSK-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 54 Weeks, 2 Days | 1000 |
|
$0.2070 / $0.2185 | Buy Now |
Part Details for NX5032GA-30.000M-STD-CSK-4
NX5032GA-30.000M-STD-CSK-4 CAD Models
NX5032GA-30.000M-STD-CSK-4 Part Data Attributes:
|
NX5032GA-30.000M-STD-CSK-4
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NX5032GA-30.000M-STD-CSK-4
Nihon Dempa Kogyo Co Ltd
CRYSTAL 30.0000MHZ 8PF SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Aging | 10 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 50 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | 5.0mm X 3.2mm X 1.3mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |