Part Details for NX5DV330DS,118 by NXP Semiconductors
Overview of NX5DV330DS,118 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NX5DV330DS,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC VIDEO MUX/DEMUX 1X2 16SSOP RoHS: Compliant Status: Obsolete Min Qty: 1 | 318919 |
|
$0.5398 / $0.6351 | Buy Now |
Part Details for NX5DV330DS,118
NX5DV330DS,118 CAD Models
NX5DV330DS,118 Part Data Attributes
|
NX5DV330DS,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NX5DV330DS,118
NXP Semiconductors
NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer SSOP1 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP1 | |
Package Description | 3.90 MM, 0.635 MM PITCH, PLASTIC, SOT519-1, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT519-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Family | 5DV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NX5DV330DS,118
This table gives cross-reference parts and alternative options found for NX5DV330DS,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX5DV330DS,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NX5DV330D | 5DV SERIES, QUAD 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16 | NXP Semiconductors | NX5DV330DS,118 vs NX5DV330D |
NX5DV330PW,118 | NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer TSSOP 16-Pin | NXP Semiconductors | NX5DV330DS,118 vs NX5DV330PW,118 |
NX5DV330D,112 | NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer SOP 16-Pin | NXP Semiconductors | NX5DV330DS,118 vs NX5DV330D,112 |
NX5DV330BQ,115 | NX5DV330 - Quad 1-of-2 video multiplexer/demultiplexer QFN 16-Pin | NXP Semiconductors | NX5DV330DS,118 vs NX5DV330BQ,115 |