-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH4299
|
Newark | Mosfet, N-Ch, 60V, 0.19A, To-236Ab, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:190Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.6V Rohs Compliant: Yes |Nexperia NX7002AKAR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1039 |
|
$0.0470 / $0.1900 | Buy Now |
DISTI #
86AK5899
|
Newark | Mosfet, N-Ch, 60V, 0.19A, To-236Ab Rohs Compliant: Yes |Nexperia NX7002AKAR Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0220 / $0.0260 | Buy Now |
DISTI #
1727-NX7002AKARTR-ND
|
DigiKey | MOSFET N-CH 60V TO-236AB Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) |
6000 In Stock |
|
$0.0141 / $0.0263 | Buy Now |
DISTI #
NX7002AKAR
|
Avnet Americas | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: NX7002AKAR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
771-NX7002AKAR
|
Mouser Electronics | MOSFET NX7002AKA/SOT23/TO-236AB RoHS: Compliant | 62098 |
|
$0.0240 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 | 0 |
|
$0.0140 | Buy Now |
DISTI #
77592968
|
Verical | Trans MOSFET N-CH 60V 0.19A Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2405 | Americas - 30000 |
|
$0.0130 / $0.0181 | Buy Now |
DISTI #
NX7002AKAR
|
Avnet Americas | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R - Tape and Reel (Alt: NX7002AKAR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0130 / $0.0155 | Buy Now |
DISTI #
NX7002AKAR
|
Avnet Asia | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R (Alt: NX7002AKAR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days | 0 |
|
$0.0123 / $0.0138 | Buy Now |
DISTI #
NX7002AKAR
|
Avnet Silica | Trans MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R (Alt: NX7002AKAR) RoHS: Compliant Min Qty: 54000 Package Multiple: 3000 Lead time: 7 Weeks, 5 Days | Silica - 54000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NX7002AKAR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
NX7002AKAR
Nexperia
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NEXPERIA | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 0.3 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.325 W | |
Surface Mount | YES |