Power Circuits
NX7101IDM
Description: Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8

Overview of NX7101IDM by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NX7101IDM by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-NX7101IDM-ND
DigiKey IC REG BUCK ADJUSTABLE 2A 8SOIC Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for NX7101IDM by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NX7101IDM by Microsemi Corporation

NX7101IDM
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
18 V
Input Voltage-Min
4.75 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
340 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. NX7101IDM
    Microsemi Corporation
    Switching Regulator, Current-mode, 380kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, PLASTIC, SOIC-8
    VS

Alternate Parts for NX7101IDM

This table gives cross-reference parts and alternative options found for NX7101IDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NX7101IDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP7656EN2-L Switching Regulator, Voltage-mode, 4A, 690kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, HSOICN-8 Exar Corporation NX7101IDM vs SP7656EN2-L
XRP7657EDTR-F Switching Regulator, Voltage-mode, 2A, 504kHz Switching Freq-Max, PDSO8, GREEN, SOIC-8 Exar Corporation NX7101IDM vs XRP7657EDTR-F

Related Parts for NX7101IDM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NX7101IDM by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NX7101IDM by Microsemi Corporation

Select Manufacturer
Which Manufacturer of NX7101IDM would you like to use for your alert(s)?
  • Please alert me when NX7101IDM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NX7101IDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NX7101IDM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NX7101IDM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NX7101IDM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NX7101IDM by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: