Part Details for NXA 100V47 M 8*15 LO by Samyoung Electronics Co Ltd
Overview of NXA 100V47 M 8*15 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA 100V47 M 8*15 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 47uF 100V ��20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3580 |
|
$0.0828 / $0.1527 | Buy Now |
|
LCSC | 47uF 100V 20% PluginD8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 3580 |
|
$0.0845 / $0.1558 | Buy Now |