Part Details for NXA 35V2200 M 16*25 by Samyoung Electronics Co Ltd
Overview of NXA 35V2200 M 16*25 by Samyoung Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA 35V2200 M 16*25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2200uF 35V ��20% Plugin,D16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 191 |
|
$0.3159 / $0.6361 | Buy Now |
|
LCSC | 2200uF 35V 20% PluginD16xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS | 191 |
|
$0.3223 / $0.6491 | Buy Now |