Part Details for NXA16V1000M8*20 LO by Samyoung Electronics Co Ltd
Overview of NXA16V1000M8*20 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA16V1000M8*20 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 16V 69m100kHz 20% 1.05A100kHz PluginD8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1000 |
|
$0.1012 / $0.2024 | Buy Now |