Part Details for NXA35V330M8*15 LO by Samyoung Electronics Co Ltd
Overview of NXA35V330M8*15 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA35V330M8*15 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 330uF 35V 20% Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS | 1840 |
|
$0.0708 / $0.1331 | Buy Now |