Part Details for NXA50V2.2M5*11 LO by Samyoung Electronics Co Ltd
Overview of NXA50V2.2M5*11 LO by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXA50V2.2M5*11 LO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.2uF 50V 2.5100kHz 20% 51mA100kHz PluginD5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | 120 |
|
$0.0271 / $0.0327 | Buy Now |