-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AH0328
|
Newark | Translating Transceiver, -40 To 125Degc Rohs Compliant: Yes |Nexperia NXB0108PW-Q100J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1887 |
|
$0.5950 / $1.1800 | Buy Now |
DISTI #
1727-NXB0108PW-Q100JCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 20TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5430 In Stock |
|
$0.4502 / $1.1200 | Buy Now |
DISTI #
NXB0108PW-Q100J
|
Avnet Americas | Dual Supply Level Translator 8-bit Bidirectional 1.2V to 3.6V 20-Pin TSSOP - Tape and Reel (Alt: NXB0108PW-Q100J) RoHS: Compliant Min Qty: 840 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 225000 Partner Stock |
|
RFQ | |
DISTI #
NXB0108PW-Q100J
|
Avnet Americas | Dual Supply Level Translator 8-bit Bidirectional 1.2V to 3.6V 20-Pin TSSOP - Tape and Reel (Alt: NXB0108PW-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.4171 / $0.4965 | Buy Now |
DISTI #
771-NXB0108PW-Q100J
|
Mouser Electronics | Translation - Voltage Levels NXB0108PW-Q100/SOT360/TSSOP20 RoHS: Compliant | 1896 |
|
$0.4150 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.4040 | Buy Now |
DISTI #
66917339
|
Verical | Voltage Level Translator CMOS to CMOS 8-CH Bidirectional Automotive AEC-Q100 20-Pin TSSOP T/R RoHS: Compliant Min Qty: 186 Package Multiple: 1 Date Code: 2308 | Americas - 2243 |
|
$0.4245 / $0.5136 | Buy Now |
|
Rochester Electronics | NXB0108 - Dual supply translating transceiver, auto direction sensing, 3 state RoHS: Compliant Status: Active Min Qty: 1 | 225000 |
|
$0.3692 / $0.4344 | Buy Now |
DISTI #
NXB0108PW-Q100J
|
TTI | Translation - Voltage Levels NXB0108PW-Q100/SOT360/TSSOP20 RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4140 / $0.4320 | Buy Now |
DISTI #
NXB0108PW-Q100J
|
TME | IC: digital, 8bit,bidirectional,transceiver,translator, TSSOP20 Min Qty: 1 | 2426 |
|
$0.5340 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy