Part Details for NXB80V1000M18*31.5 4.0CC by Samyoung Electronics Co Ltd
Overview of NXB80V1000M18*31.5 4.0CC by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXB80V1000M18*31.5 4.0CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 80V 20% PluginD18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 8 |
|
$0.6031 / $0.9942 | Buy Now |