Part Details for NXE1S0303MC-R13 by Murata Power Solutions
Overview of NXE1S0303MC-R13 by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXE1S0303MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y4909
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NXE1S0303MC-R13 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9000 | Buy Now |
DISTI #
811-3902-1-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
542 In Stock |
|
$2.2600 / $3.0500 | Buy Now |
|
Future Electronics | DC/DC SM 1W 3.3-3.3V Single 3kV RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$2.3700 | Buy Now |
DISTI #
NXE1S0303MC-R13
|
TME | Converter: DC/DC, 1W, Uin: 2.97÷3.63V, Uout: 3.3VDC, Iout: 303mA, SMT Min Qty: 800 | 0 |
|
$2.6100 | RFQ |
DISTI #
000000000005525044
|
Sager | Isolated DC/DC Converters - SMD SM 1W 3.3-3.3V SINGLE 3KV Min Qty: 800 | 1600 |
|
$2.6100 / $2.6900 | Buy Now |