-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NXE2S1212MC-R13
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.167A 2W 5-Pin SMD T/R - Tape and Reel (Alt: NXE2S1212MC-R13) Min Qty: 800 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$4.5338 | Buy Now |
DISTI #
580-NXE2S1212MC-R13
|
Mouser Electronics | Isolated DC/DC Converters - SMD DC/DC SM 2W 12-12V SINGLE 3KV RoHS: Compliant | 7 |
|
$3.4200 / $4.2900 | Buy Now |
DISTI #
NXE2S1212MC-R13
|
TTI | Isolated DC/DC Converters - SMD DC/DC SM 2W 12-12V SINGLE 3KV pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$3.1300 / $3.3400 | Buy Now |
DISTI #
NXE2S1212MC-R13
|
Avnet Abacus | Module DC-DC 1-OUT 12V 0.167A 2W 5-Pin SMD T/R (Alt: NXE2S1212MC-R13) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXE2S1212MC-R13
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NXE2S1212MC-R13
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD |