Part Details for NXF1S0303MC-R7 by Murata Power Solutions
Overview of NXF1S0303MC-R7 by Murata Power Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXF1S0303MC-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1145
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:- Rohs Compliant: Yes |Murata Power Solutions NXF1S0303MC-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 57 |
|
$5.8800 / $6.1500 | Buy Now |
DISTI #
56AC6289
|
Newark | Dc-Dc Converter, 3.3V, 0.303A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:3.3V, Output Current - Output 1:303Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Murata Power Solutions NXF1S0303MC-R7 Min Qty: 160 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$4.9200 / $5.6600 | Buy Now |
DISTI #
811-3479-1-ND
|
DigiKey | DC DC CONVERTER 3.3V 1W Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
110 In Stock |
|
$4.1300 / $5.5800 | Buy Now |
|
Future Electronics | DC/DC TH 1W 3.3V-3.3V SMD Single RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Reel | 0Reel |
|
$4.6400 | Buy Now |
DISTI #
NXF1S0303MC-R7
|
TME | Converter: DC/DC, 1W, Uin: 3.135÷3.465V, Uout: 3.3VDC, Iout: 303mA Min Qty: 1 | 0 |
|
$4.5900 / $5.4400 | RFQ |
DISTI #
000000000005660562
|
Sager | Isolated DC/DC Converters - SMD 1W 3.3V-3.3V SMD SINGLE Min Qty: 160 | 320 |
|
$4.7800 / $4.9300 | Buy Now |
DISTI #
2854452
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 0.303A RoHS: Compliant Min Qty: 160 Container: Cut Tape | 0 |
|
$4.3956 / $4.5286 | Buy Now |
DISTI #
2854452
|
Farnell | DC-DC CONVERTER, 3.3V, 0.303A RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 0 |
|
$5.0069 / $5.5076 | Buy Now |
Part Details for NXF1S0303MC-R7
NXF1S0303MC-R7 CAD Models
NXF1S0303MC-R7 Part Data Attributes:
|
NXF1S0303MC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NXF1S0303MC-R7
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-26 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD OVER NICKEL |