Part Details for NXF1S0305MC-R13 by Murata Power Solutions
Overview of NXF1S0305MC-R13 by Murata Power Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for NXF1S0305MC-R13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1146
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.67Mm Rohs Compliant: Yes |Murata Power Solutions NXF1S0305MC-R13 Min Qty: 740 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.6800 / $6.0400 | Buy Now |
DISTI #
NXF1S0305MC-R13-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 740 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant Min Qty: 740 Package Multiple: 740 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$4.2900 | Buy Now |
DISTI #
NXF1S0305MC-R13
|
TME | Converter: DC/DC, 1W, Uin: 3.135÷3.465V, Uout: 5VDC, Iout: 200mA Min Qty: 740 | 0 |
|
$4.5900 | RFQ |
DISTI #
000000000005660565
|
Sager | Isolated DC/DC Converters - SMD 1W 3.3V-5V SMD SINGLE Min Qty: 740 | 0 |
|
$4.7800 / $4.9300 | Buy Now |
Part Details for NXF1S0305MC-R13
NXF1S0305MC-R13 CAD Models
NXF1S0305MC-R13 Part Data Attributes
|
NXF1S0305MC-R13
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NXF1S0305MC-R13
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-26 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD OVER NICKEL |