-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC6291
|
Newark | Dc-Dc Converter, 5V, 0.2A, No. Of Outputs:1 Output, Output Power Max:1W, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Output Rohs Compliant: Yes |Murata Power Solutions NXF1S0505MC-R7 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6 |
|
$5.5300 | Buy Now |
DISTI #
50AC1149
|
Newark | Dc-Dc Converter, 5V, 0.2A, Power Supply Applications:Medical, Input Ratio:1:1, Output Power Max:1W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-, Width:10.67Mm Rohs Compliant: Yes |Murata Power Solutions NXF1S0505MC-R7 Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.8800 | Buy Now |
DISTI #
811-3481-1-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1300 / $5.5800 | Buy Now |
|
Future Electronics | Isolated Module DC DC Converter 1 Output 5V 200mA 4.75V - 5.25V Input RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Reel | 0Reel |
|
$4.7300 / $4.9200 | Buy Now |
DISTI #
NXF1S0505MC-R7
|
TME | Converter: DC/DC, 1W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 200mA, SMT Min Qty: 1 | 0 |
|
$5.1300 / $6.8400 | RFQ |
DISTI #
000000000005660566
|
Sager | Isolated DC/DC Converters - SMD 1W 5V-5V SMD SINGLE Min Qty: 160 | 0 |
|
$4.7800 / $4.9300 | Buy Now |
DISTI #
2854454
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 160 Container: Cut Tape | 6 |
|
$5.9096 | Buy Now |
DISTI #
2854454
|
Farnell | DC-DC CONVERTER, 5V, 0.2A RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape | 6 |
|
$5.9368 / $6.5279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NXF1S0505MC-R7
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NXF1S0505MC-R7
Murata Power Solutions
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-02-26 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD OVER NICKEL |