Part Details for NXH 80V1000 18*31.5 by Samyoung Electronics Co Ltd
Overview of NXH 80V1000 18*31.5 by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH 80V1000 18*31.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1000uF 80V 20% PluginD18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | 268 |
|
$0.5975 / $0.9810 | Buy Now |