Part Details for NXH020P120MNF1PTG by onsemi
Overview of NXH020P120MNF1PTG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH020P120MNF1PTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK4644
|
Newark | Pim F1 Sic Halfbridge 1200V 20Mohm/ Btray |Onsemi NXH020P120MNF1PTG Min Qty: 28 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.6400 / $99.8800 | Buy Now |
DISTI #
5556-NXH020P120MNF1PTG-ND
|
DigiKey | SIC 2N-CH 1200V 51A Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.5625 / $113.3000 | Buy Now |
DISTI #
NXH020P120MNF1PTG
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 1200V 51A 18-Pin PIM Tray - Trays (Alt: NXH020P120MNF1PTG) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$89.7413 / $107.1106 | Buy Now |
DISTI #
863-XH020P120MNF1PTG
|
Mouser Electronics | Discrete Semiconductor Modules SiC Module, 2-PACK Half Bridge Topology, 1200 V, 20 mohm SiC M1 MOSFET with TIM RoHS: Compliant | 0 |
|
$96.4800 / $113.2700 | Order Now |
DISTI #
NXH020P120MNF1PTG
|
Avnet Americas | Transistor MOSFET Array Dual N-Channel 1200V 51A 18-Pin PIM Tray - Trays (Alt: NXH020P120MNF1PTG) RoHS: Not Compliant Min Qty: 28 Package Multiple: 28 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$89.7413 / $107.1106 | Buy Now |
DISTI #
NXH020P120M1PTG
|
Richardson RFPD | SILICON CARBIDE MOSFET MODULES RoHS: Compliant Min Qty: 28 | 0 |
|
$90.4700 | Buy Now |
DISTI #
NXH020P120MNF1PTG
|
Avnet Silica | Transistor MOSFET Array Dual N-Channel 1200V 51A 18-Pin PIM Tray (Alt: NXH020P120MNF1PTG) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NXH020P120MNF1PTG
|
EBV Elektronik | Transistor MOSFET Array Dual N-Channel 1200V 51A 18-Pin PIM Tray (Alt: NXH020P120MNF1PTG) RoHS: Compliant Min Qty: 28 Package Multiple: 28 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3973632
|
element14 Asia-Pacific | MOSFET, SIC, N-CH, 1.2KV, 51A, MODULE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$96.0460 / $113.5217 | Buy Now |
DISTI #
3973632
|
Farnell | MOSFET, SIC, N-CH, 1.2KV, 51A, MODULE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$94.9572 / $113.2163 | Buy Now |
Part Details for NXH020P120MNF1PTG
NXH020P120MNF1PTG CAD Models
NXH020P120MNF1PTG Part Data Attributes:
|
NXH020P120MNF1PTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH020P120MNF1PTG
onsemi
SiC Module, 2-PACK Half Bridge Topology, 1200 V, 20 mohm SiC M1 MOSFET with TIM, 28-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 180BW | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi |