Part Details for NXH160T120L2Q1SG by onsemi
Overview of NXH160T120L2Q1SG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NXH160T120L2Q1SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9804
|
Newark | Pim Q1 Split T-Type Npc 160A 1200V Solder Pins/ Btray |Onsemi NXH160T120L2Q1SG RoHS: Not Compliant Min Qty: 21 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.5800 / $81.5700 | Buy Now |
DISTI #
488-NXH160T120L2Q1SG-ND
|
DigiKey | PIM Q1 SPLIT T-TYPE NPC 160A 120 Min Qty: 1 Lead time: 10 Weeks Container: Tray |
15 In Stock |
|
$75.3233 / $91.2100 | Buy Now |
DISTI #
NXH160T120L2Q1SG
|
Avnet Americas | IGBT Module, Split T-Type Inverter, 140 A, 2.06 V, 280 W, 150 °C - Trays (Alt: NXH160T120L2Q1SG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$72.2470 / $86.2303 | Buy Now |
DISTI #
863-NXH160T120L2Q1SG
|
Mouser Electronics | IGBT Modules Power Integrated Module (PIM), IGBT 1200 V, 160 A and 650 V, 100 A Solder pins RoHS: Compliant | 21 |
|
$83.2600 / $91.2000 | Buy Now |
|
Onlinecomponents.com | Power Integrated Module (PIM), IGBT 1200 V, 160 A and 650 V, 100 A Solder pins RoHS: Compliant | 0 |
|
$71.1900 / $132.5500 | Buy Now |
DISTI #
NXH160T120L2QSG
|
Richardson RFPD | POWER IGBT TRANSISTOR RoHS: Compliant Min Qty: 21 | 0 |
|
$72.8300 | Buy Now |
DISTI #
NXH160T120L2Q1SG
|
EBV Elektronik | IGBT Module, Split T-Type Inverter, 140 A, 2.06 V, 280 W, 150 �C (Alt: NXH160T120L2Q1SG) RoHS: Compliant Min Qty: 21 Package Multiple: 21 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NXH160T120L2Q1SG
NXH160T120L2Q1SG CAD Models
NXH160T120L2Q1SG Part Data Attributes
|
NXH160T120L2Q1SG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NXH160T120L2Q1SG
onsemi
Power Integrated Module (PIM), IGBT 1200 V, 160 A and 650 V, 100 A Solder pins, 21-BTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, R-XUFM-X30 | |
Manufacturer Package Code | 180AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 140 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | BRIDGE, 4 ELEMENTS WITH BUILT-IN DIODE, SINGLE PHASE DIODE BRIDGE AND THERMISTOR | |
Gate-Emitter Thr Voltage-Max | 6.9 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X30 | |
Number of Elements | 4 | |
Number of Terminals | 30 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 280 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
VCEsat-Max | 2.5 V |